82634CRARPLTRTF

Intel Logo
607-82634CRARPLTRTF

82634CRARPLTRTF

Mfr.:

Description:
Development Boards & Kits - Other Processors Intel Aero Ready to Fly Drone

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Intel
Product Category: Development Boards & Kits - Other Processors
RoHS:  Details
Development Kits
Intel Atom x7-Z8750
Brand: Intel
For Use With: UAVS
Interface Type: GPIO, I2C, UART, USB
Operating Supply Voltage: 9 V to 16.8 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 954400
Unit Weight: 10.438 lbs
USHTS:
8473309100
CNHTS:
8543909000
TARIC:
8525500000
ECCN:
EAR99