7260.HMWBNWB

Intel
607-7260.HMWBNWB

7260.HMWBNWB

Mfr.:

Description:
Multiprotocol Modules Wireless-N 7260, 2x2 BGN + BT, HMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Intel
Product Category: Multiprotocol Modules
RoHS:  Details
Wireless-N 7260
2.4 GHz
PCI
0 C
+ 80 C
Integrated
30 mm x 26.8 mm x 2.4 mm
Bluetooth
WiFi
Bulk
Brand: Intel
Data Rate: 300 Mb/s
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Part # Aliases: 928687

USHTS:
8517620090
CNHTS:
8542319090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C