EP3C40F484C7N

Intel / Altera
989-EP3C40F484C7N

EP3C40F484C7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

Long lead time reported on this product.
 
Minimum: 60   Multiples: 60

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$233.30 $13,998.00
Product Attribute Attribute Value
Intel
Product Category: FPGA - Field Programmable Gate Array
RoHS:  Details
Cyclone III EP3C40
39600 LE
2475 ALM
1.11 Mbit
331 I/O
1.15 V
1.25 V
0 C
+ 85 C
-
-
SMD/SMT
FBGA-484
Tray
Brand: Intel / Altera
Maximum Operating Frequency: 315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2475 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 1161216 bit
Tradename: Cyclone III
Part # Aliases: 971620
Unit Weight: 0.250445 oz
                    
The factory is currently not accepting orders for this product.
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

SoC FPGA Family

Intel SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. They combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.