10M50DAF484C7G

Intel / Altera Logo
989-10M50DAF484C7G

10M50DAF484C7G

Mfr.:

Description:
FPGA - Field Programmable Gate Array The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Product Attribute Attribute Value
Intel
Product Category: FPGA - Field Programmable Gate Array
RoHS:  Details
MAX 10 10M50
50000 LE
360 I/O
1.2 V
0 C
+ 85 C
SMD/SMT
FBGA-484
Tray
Brand: Intel / Altera
Maximum Operating Frequency: 450 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3125 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: MAX
Part # Aliases: 965271
Unit Weight: 0.585759 oz
                    
The factory is currently not accepting orders for this product.
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991

MAX® 10 FPGAs

Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.