10AX027H4F34E3SG

Intel / Altera
989-10AX027H4F34E3SG

10AX027H4F34E3SG

Mfr.:

Description:
FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

15

Factory Lead-Time:

58
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,124.64 $1,124.64
Product Attribute Attribute Value
Intel
Product Category: FPGA - Field Programmable Gate Array
RoHS:  Details
Arria 10 GX 270
270000 LE
384 I/O
870 mV
980 mV
0 C
+ 100 C
17.4 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Intel / Altera
Maximum Operating Frequency: 1.5 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 12702.5 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Part # Aliases: 965846
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d
Image Description
Panasonic 20TQC100MYF
Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm
Panasonic 20TQC47MYF
Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm