INL-3AB30

Inolux
743-INL-3AB30

INL-3AB30

Mfr.:

Description:
Standard LEDs - Through Hole Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,413

Stock:

2,413
Can Ship Immediately

On Order:

7,500
Expected 07-Jul-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.246 $2.46
$0.128 $12.80
$0.098 $49.00
$0.082 $82.00
$0.074 $185.00
$0.07 $350.00
$0.063 $630.00
$0.059 $1,475.00
Product Attribute Attribute Value
Inolux
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
T-1 (3 mm)
Blue
468 nm
5000 mcd
30 deg
20 mA
3.2 V
95 mW
3.8 mm
3.8 mm
5.08 mm
T-1 (3 mm)
- 40 C
+ 85 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Inolux
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Unit Weight: 0.050459 oz
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Image Description
Microchip 2N7000-G
MOSFET 60V 5Ohm
Vishay 4N25
Transistor Output Optocouplers Phototransistor Out
VCC LTH3MM12VFR4400
Standard LEDs - Through Hole 3mm Thru Hole LED White for 12VDC
Vishay K102K15X7RH5TK2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 100volts 10% X7R 2.5mm LS
Ohmite OJ2205E-R52
Carbon Film Resistors - Through Hole 22 Ohm 1/8W 5% 200 Volt
Ohmite OJ4705E-R52
Carbon Film Resistors - Through Hole 47 Ohm 1/8W 5% 200 Volt
Alpha (Taiwan) RV09AF-20-20K-B100K
Potentiometers 9mm Linear 100K
Inolux INL-3AW30
Standard LEDs - Through Hole White LED
Inolux INL-3AG30
Standard LEDs - Through Hole Green LED
Inolux INL-3AR30
Standard LEDs - Through Hole Red LED