IN-S63AT5B

Inolux
743-S63AT5B

IN-S63AT5B

Mfr.:

Description:
Standard LEDs - SMD Blue 470nm 40mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,250

Stock:

8,250 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.177 $1.77
$0.076 $7.60
$0.059 $59.00
Full Reel (Order in multiples of 4000)
$0.058 $232.00
$0.045 $360.00
$0.04 $960.00
$0.037 $1,776.00
$0.034 $3,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Inolux
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
0603 (1608 metric)
Top View
Blue
5 mA
3.6 V
470 nm
56 mcd
120 deg
75 mW
1.6 mm
0.39 mm
0.8 mm
- 40 C
+ 85 C
Colorless
1.6 mm x 0.8 mm
Rectangular
Clear
IN-S63AT
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 0.001235 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Samtec SNT-100-BK-G
Headers & Wire Housings .100" Shunt
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic EXC-24CN601X
Common Mode Chokes / Filters 2 MODE 600Ohms NOISE FILTER
ROHM Semiconductor SML-E12P8WT86
Standard LEDs - SMD SMD Green 2.5-16 mcd
Samsung Electro-Mechanics CL10B103KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Inolux IN-S63AT5UW
Standard LEDs - SMD White LED
Inolux IN-S63AT5G
Standard LEDs - SMD True Green LED
Inolux IN-S63ATR
Standard LEDs - SMD UB Red 622nm 45mcd 20mA
TAIYO YUDEN TMK212BBJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X5R