HT-358FCH-5537

743-HT-358FCH

HT-358FCH-5537

Mfr.:
Inolux

Description:
Standard LEDs - SMD Red/Green/Blue

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,229

Stock:

1,229 Can Ship Immediately
Quantities greater than 1229 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.785 $7.85
$0.581 $58.10
$0.534 $267.00
$0.467 $467.00
Full Reel (Order in multiples of 3000)
$0.396 $1,188.00
$0.392 $9,408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Inolux
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
1311 (3227 metric)
Top View
RGB
20 mA
1.9 V, 3.3 V, 3.3 V
622 nm, 527 nm, 470 nm
140 mcd, 200 mcd, 90 mcd
-
46 mW
3.2 mm
1.1 mm
2.7 mm
- 30 C
+ 85 C
Colorless
3.2 mm x 2.7 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99