TLE4966L

Infineon Technologies
726-TLE4966L

TLE4966L

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors High Precsn Hall Effect Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,862

Stock:

3,862 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.63 $16.30
$1.45 $36.25
$1.13 $113.00
$0.949 $474.50
$0.846 $846.00
Full Ammo Pack (Order in multiples of 2000)
$0.794 $1,588.00
Product Attribute Attribute Value
Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Hall Effect Switch
7 mA
10 mA
5.2 mT to 10.3 mT
- 10.3 mT to - 5.2 mT
15 V
- 40 C
+ 150 C
Through Hole
SSO-4
TLE4966
AEC-Q100
Ammo Pack
Brand: Infineon Technologies
Output Voltage: 18 V
Pd - Power Dissipation: 72 mW
Product Type: Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Part # Aliases: SP000014135 TLE4966LXA TLE4966LHALA1
Unit Weight: 0.233584 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

Image Description
KEMET C1206C222KDGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF, COG, 1206, 1kV, 10%, AEC-200
Texas Instruments TPS7A2050PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Vishay BZX384C8V2-HG3-08
Zener Diodes 8.2V
KEMET R413F133050T0K
Safety Capacitors 1500V 3300pF 125C LS=10mm AEC-Q200
Bourns CAY16A-104J4LF
Resistor Networks & Arrays 100K 5% CONVEX SQUARE 4X0603
ROHM Semiconductor BU4S584G2-TR
Inverters IC SCHMITT TRIGGER SINGLE
Nexperia BCV48,115
Darlington Transistors BCV48/SOT89/MPT3
Hirose Electric DF11-4DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 4P DUALROW CRIMP
KYOCERA AVX F981C106MSAAS1
Tantalum Capacitors - Solid SMD 10uF 16V 20% 0805 2x1.25x0.9mm
Cal Test Electronics CT4197
Test Probes 100 MHz DIFF PROBE 10x/100x/1000x 4kV