See an Error?

T720N12TOF

Infineon Technologies Logo
641-T720N12TOF

T720N12TOF

Mfr.:

Description:
SCRs PCT 1200V 720A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $171.85 $171.85
Product Attribute Attribute Value
Infineon
Product Category: SCRs
RoHS:  Details
1.2 kV
80 mA
1.65 kA
1.94 V
1.5 V
250 mA
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Infineon Technologies
Holding Current Ih Max: 300 mA
Non Repetitive On-State Current: 14.5 kA
Product Type: SCRs
Factory Pack Quantity: 6
Subcategory: Thyristors
Part # Aliases: SP000640392 T720N12TOFXPSA1
Unit Weight: 9.523970 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541300080
CNHTS:
8541300000
CAHTS:
8541300000
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


Image Description
Standex Electronics H24-1B83 Also Bought Image
Reed Relays 1 FORM B, SPST-NC 24V 360 OHM
Simpson 00410 Also Bought Image
Analog Panel Meters 27 0-1000 DCA 3.5