IRLZ44NPBF

Infineon Technologies
942-IRLZ44NPBF

IRLZ44NPBF

Mfr.:

Description:
MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,320

Stock:

31,320 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.30 $13.00
$0.99 $99.00
$0.986 $246.50
$0.829 $414.50
$0.681 $681.00
$0.669 $1,338.00
$0.631 $2,524.00
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
55 V
47 A
35 mOhms
- 16 V, + 16 V
1.8 V
48 nC
- 55 C
+ 175 C
83 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFET
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Width: 4.4 mm
Part # Aliases: IRLZ44NPBF SP001568772
Unit Weight: 0.068784 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
No Image
Gate Drivers DRIVER IC
Infineon IRS4427STRPBF
Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8
Infineon 1ED44176N01FXUMA1
Gate Drivers 25V 1-CH low-side,2A OCP, Enable & FAULT
Infineon IRS2127STRPBF
Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V
Infineon 2EDF7275KXUMA1
Gate Drivers DRIVER IC
Image Description
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
YAGEO CFR-25JT-52-5R
Carbon Film Resistors - Through Hole
Amphenol G800W304018EU
Headers & Wire Housings Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x4Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm
TE Connectivity 1-2321921-1
Terminals RECEPTACLE TERMINAL LOOSE PIECE
Infineon IRFZ44NPBF
MOSFET MOSFT 55V 49A 17.5mOhm 42nC
Texas Instruments NE555P
Timers & Support Products Precision
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp
Infineon IRF5305PBF
MOSFET MOSFT PCh -55V -31A 60mOhm 42nC
Lite-On LTH-301-05
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Phototransistor