IRG4PH50KDPBF

942-IRG4PH50KDPBF

IRG4PH50KDPBF

Mfr.:
Infineon Technologies

Description:
IGBT Transistors 1200V ULTRAFAST 4-20 KHZ COPACK IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Infineon
Product Category: IGBT Transistors
RoHS:  Details
Si
TO-247-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, + 20 V
45 A
200 W
- 55 C
+ 150 C
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 45 A
Height: 20.3 mm
Length: 15.9 mm
Product Type: IGBT Transistors
Factory Pack Quantity: 400
Subcategory: IGBTs
Width: 5.3 mm
Unit Weight: 1.340411 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Infineon 1EDI20I12MFXUMA1
Gate Drivers 1200V Isolated 1-CH, 4A, UL, Miller clam
Infineon IR2214SSTRPBF
Gate Drivers 1200V half-bridge,3A DESAT &Soft SD,440n
Infineon IR2233JTRPBF
Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD