IRFZ44NPBF

Infineon Technologies
942-IRFZ44NPBF

IRFZ44NPBF

Mfr.:

Description:
MOSFET MOSFT 55V 49A 17.5mOhm 42nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47,702

Stock:

47,702 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.717 $7.17
$0.71 $71.00
$0.703 $351.50
$0.674 $674.00
$0.602 $1,204.00
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
55 V
49 A
23 mOhms
- 20 V, + 20 V
1.8 V
42 nC
- 55 C
+ 175 C
83 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFET
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Width: 4.4 mm
Part # Aliases: IRFZ44NPBF SP001565354
Unit Weight: 0.068784 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Infineon 6EDL04N02PR
Gate Drivers 200V 3-Phase,0.375A BSD, OCP, EN & FAULT
Infineon 2EDL23N06PJXUMA1
Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT
No Image
Gate Drivers DRIVER IC
Infineon 6EDL04N02PRXUMA1
Gate Drivers 200V 3-Phase,0.375A BSD, OCP, EN & FAULT
Infineon IRS2127STRPBF
Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V
Infineon 2EDL23N06PJ
Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT
Infineon IRS4427STRPBF
Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8
Infineon 1ED44176N01FXUMA1
Gate Drivers 25V 1-CH low-side,2A OCP, Enable & FAULT
Image Description
Infineon IRF3205PBF
MOSFET MOSFT 55V 98A 8mOhm 97.3nC
Infineon IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
Infineon IRLZ44NPBF
MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics L7812CV
Linear Voltage Regulators 12V 1.5A Positive
Texas Instruments NE555P
Timers & Support Products Precision
Infineon IRF9540NPBF
MOSFET MOSFT PCh -100V -23A 117mOhm 64.7nC
Infineon IRF540NPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments LM358P
Operational Amplifiers - Op Amps Dual Op Amp