IRFH7085TRPBF


Images are for reference only
See Product Specifications
See Product Specifications
942-IRFH7085TRPBF
IRFH7085TRPBF
IRFH7085TRPBF
Mfr.:
Infineon Technologies
Description:
MOSFET 60V StrongIRFET Power Mosfet
MOSFET 60V StrongIRFET Power Mosfet
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 3,612
-
Stock:
-
3,612 Can Ship Immediately
-
Factory Lead-Time:
-
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $2.14 | $2.14 |
10 | $1.93 | $19.30 |
100 | $1.55 | $155.00 |
500 | $1.27 | $635.00 |
1,000 | $1.06 | $1,060.00 |
2,500 | $1.00 | $2,500.00 |
Full Reel (Order in multiples of 4000) | ||
4,000 | $1.00 | $4,000.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Product Catalogs
SPICE Models
- USHTS:
- 8541290095
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Image | Description |
---|---|
No Image
|
Gate Drivers DRIVER IC
|
![]() |
Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT
|
![]() |
Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8
|
![]() |
Gate Drivers 25V 1-CH low-side,2A OCP, Enable & FAULT
|
![]() |
Gate Drivers 200V 3-Phase,0.375A BSD, OCP, EN & FAULT
|
![]() |
Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V
|
![]() |
Gate Drivers 600V half-brdg,2.8A BSD, OCP, EN & FAULT
|