IRF9Z24NPBF

Infineon Technologies
942-IRF9Z24NPBF

IRF9Z24NPBF

Mfr.:

Description:
MOSFET MOSFT PCh -55V -12A 175mOhm 12.7nC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,562

Stock:

3,562
Can Ship Immediately

On Order:

6,000
Expected 17-Apr-24

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.62 $6.20
$0.446 $44.60
$0.378 $189.00
$0.325 $325.00
$0.295 $590.00
$0.279 $1,395.00
$0.265 $2,650.00
$0.264 $6,600.00
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
P-Channel
1 Channel
55 V
12 A
175 mOhms
- 20 V, + 20 V
4 V
12.7 nC
- 55 C
+ 175 C
45 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 37 ns
Forward Transconductance - Min: 2.5 S
Height: 15.65 mm
Length: 10 mm
Product Type: MOSFET
Rise Time: 55 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 13 ns
Width: 4.4 mm
Unit Weight: 0.068784 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Infineon IRS10752LTRPBF
Gate Drivers Hi Side Gate Driver Single Channel
Image Description
CUI Devices PJ-002A
DC Power Connectors Power Jacks
Bourns 3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10% 0.5WATTS
Alps Alpine RK09L1140A2U
Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20%
C&K Switches D6C90F2LFS
Pushbutton Switches Key Switch N.O. SPDT 100 mA
TDK FG11X7R1H106KRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 10uF X7R 10% LS:2.5mm
Nichicon UPW1E102MPD6
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200
KEMET C315C180J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 18pF C0G 5% LS=2.54mm
C&K Switches BTND600F
Switch Actuators BUTTON D WHITE
Infineon IRL520NPBF
MOSFET MOSFT 10A 13.3nC 180mOhm LogLvAB
STMicroelectronics L7809CV
Linear Voltage Regulators 9.0V 1.0A Positive