IPT007N06N

Infineon Technologies
726-IPT007N06N

IPT007N06N

Mfr.:

Description:
MOSFET TRENCH 40<-<100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,130

Stock:

7,130 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.01 $6.01
$5.16 $51.60
$4.68 $117.00
$4.30 $430.00
$4.04 $1,010.00
$3.79 $1,895.00
$3.60 $3,600.00
Full Reel (Order in multiples of 2000)
$3.05 $6,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.01
Min:
1

Similar Product

Infineon Technologies IPT007N06NATMA1
Infineon Technologies
MOSFET TRENCH 40<-<100V
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
60 V
300 A
750 uOhms
- 20 V, + 20 V
2.1 V
216 nC
- 55 C
+ 175 C
375 W
Enhancement
OptiMOS
OptiMOS 5
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 160 S
Height: 2.4 mm
Length: 10.58 mm
Product Type: MOSFET
Rise Time: 18 ns
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 38 ns
Width: 10.1 mm
Part # Aliases: SP001100158 IPT007N06NATMA1
Unit Weight: 0.027197 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom, and client applications in the computing industry. They can also be used in synchronous rectification in switched-mode power supplies (SMPS) and motor control, solar microinverters, and fast switching DC/DC converter applications.

Image Description
Infineon IRS2186STRPBF
Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A
No Image
Gate Drivers DRIVER IC
Infineon 1ED44176N01FXUMA1
Gate Drivers 25V 1-CH low-side,2A OCP, Enable & FAULT
Infineon IRS2127STRPBF
Gate Drivers Cur Sens 1Ch Drvr 600V Gt Drv 12-20V
Infineon IR2010STRPBF
Gate Drivers 200V high & low-side 3A,Shutdown,95ns
Infineon IRS4427STRPBF
Gate Drivers 25V dual low-side,3.3A,50ns,DSO-8
Image Description
TDK CAA572X7R1E107M670LH
Specialty Ceramic Capacitors 2220 25VDC 100uF 20% X7R
Infineon IPTG007N06NM5ATMA1
MOSFET TRENCH 40<-<100V
Texas Instruments ADS131M03IPWR
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 3-channel, simultaneous-sampling, delta-sigma ADC
Texas Instruments DAC8563SDGSR
Digital to Analog Converters - DAC 16B,Dual,Lo Pwr Ultra-Lo Glitch DAC
TDK C3225X7R1H106M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3225X7R1H106250
Harwin G125-1010005
Headers & Wire Housings 1.25MM M CONTACT 26AWG
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
Texas Instruments TL720M05QKVURQ1
LDO Voltage Regulators Auto Cat Sgl Out 700mA Fixed 45V
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Wurth Elektronik 7443763540100
Power Inductors - Leaded WE-HCFT 3540 10uH 20% 74A 1.2mOhm