See an Error?

IMZ120R090M1HXKSA1

Infineon Technologies
726-IMZ120R090M1HXKS

IMZ120R090M1HXKSA1

Mfr.:

Description:
MOSFET SIC DISCRETE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 355

Stock:

355
Can Ship Immediately

On Order:

480

Factory Lead-Time:

67
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.47 $15.47
$14.22 $142.20
$12.01 $1,201.00
$10.74 $5,155.20
1,200 Quote
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
26 A
117 mOhms
- 7 V, + 23 V
5.7 V
21 nC
- 55 C
+ 150 C
115 W
Enhancement
CoolSiC
IMZ120RXM1H
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 5 S
Product Type: MOSFET
Rise Time: 3 ns
Factory Pack Quantity: 240
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11.5 ns
Typical Turn-On Delay Time: 5.4 ns
Part # Aliases: IMZ120R090M1H SP001946182
Unit Weight: 0.211644 oz
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

CoolSiC™ MOSFETs

Infineon CoolSiC™ MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation. The discrete CoolSiC portfolio in TO- and SMD-housings comes in 650V, 1200V, and 1700V voltages classes, with on-resistance ratings from 27mΩ up to 1000mΩ. CoolSiC trench technology enables a flexible parameter-set, which is used for the implementation of application-specific features in respective product portfolios. These features include gate-source voltages, avalanche specification, short-circuit capability, or internal body diode rated for hard commutation.

Image Description
Infineon 1ED020I12-F2
Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA
Infineon 2ED020I12-FI
Gate Drivers ISOLATED DRIVER
Infineon 1EDI20I12MFXUMA1
Gate Drivers 1200V Isolated 1-CH, 4A, UL, Miller clam
Infineon 1ED020I12F2XUMA1
Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA
Infineon 1EDC60H12AHXUMA1
Gate Drivers 1200V Isolated 1-CH, 9.4A, UL, SEP Outpu
Image Description
onsemi NCP716BCSN500T1G
LDO Voltage Regulators WIDE VIN LDO LINEAR VOLTAGE REGULATOR 5V VERSION
Infineon IMZ120R060M1HXKSA1
MOSFET SIC DISCRETE
Infineon IMZ120R220M1HXKSA1
MOSFET SIC DISCRETE
ROHM Semiconductor SCT3080KRC14
MOSFET 1200V N-CH SIC TRENCH
Samsung Electro-Mechanics CL31B475KAHNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X7R 1206
Molex 79107-7013
Headers & Wire Housings 2MM VERT REC 28CKT THRUHOLE SEL AU
Samsung Electro-Mechanics CL21B105KBFNNNG
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 20 0805