See an Error?

IGLR60R190D1XUMA1

Infineon Technologies
726-IGLR60R190D1XUMA

IGLR60R190D1XUMA1

Mfr.:

Description:
MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,871

Stock:

4,871 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.52 $7.52
$6.45 $64.50
$5.85 $146.25
$5.37 $537.00
$5.06 $1,265.00
$4.74 $2,370.00
$4.27 $4,270.00
$4.00 $10,000.00
Full Reel (Order in multiples of 5000)
$3.90 $19,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
GaN
SMD/SMT
TSON-8
N-Channel
1 Channel
800 V
12.8 A
190 mOhms
- 10 V, + 10 V
900 mV
3.2 nC
- 40 C
+ 150 C
55.5 W
Enhancement
CoolGaN
CoolGaN 600V
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 14 ns
Moisture Sensitive: Yes
Product Type: MOSFET
Rise Time: 12 ns
Factory Pack Quantity: 5000
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: IGLR60R190D1 SP005635196
USHTS:
8541290095
CAHTS:
8541290000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 600V GIT HEMTs

Infineon Technologies CoolGaN™ 600V Gate Injection Technology (GIT) High-Electron-Mobility Transistors (HEMTs) offer fast turn-on and turn-off speeds at minimum switching losses. These GaN enhancement-mode power transistors are available in a ThinPAK 5x6 surface-mount package, ideal for applications that require a compact device without a heatsink. The small 5mm x 6mm2 footprint and low 1mm profile height makes the Infineon Technologies CoolGaN™ 600V GIT HEMTs perfect for achieving high power density.

Image Description
Toshiba TW060N120C,S1F
MOSFET G3 1200V SiC-MOSFET TO-247 60mohm
STMicroelectronics EVLVIPGAN50PD
Power Management IC Development Tools 45W QR USB PD adaptor reference design based on VIPerGaN50 and STUSB4761
Infineon IGO60R070D1AUMA2
MOSFET GAN HV
Texas Instruments TPS61023DRLR
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
Murata GRM31CR61A107MEA8L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 10 VDC 20% 1206 X5R
Infineon IMBF170R650M1XTMA1
MOSFET SIC DISCRETE
Toshiba TLP627M(TP1,E
Transistor Output Optocouplers DCINPUT PHOTOCOUPLER
Texas Instruments TPS61288EVM-064
Power Management IC Development Tools Evaluation module for TPS61288 18 V, 15-A switch current synch boost
Texas Instruments LM358LVIDDFR
Operational Amplifiers - Op Amps 2-Channel industry-standard low-voltage operational amplifier 8-SOT-23-THIN -40 to 125
GaN Systems GS-065-004-1-L-TR
MOSFET 650V, 4A, GaN E-mode, 5x6 PDFN, Bottom-side cooled