EVAL6ED2231S12TM1TOBO1

Infineon Technologies
726-EVL6ED2231S12TM1

EVAL6ED2231S12TM1TOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
New Product: New from this manufacturer.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$782.54 $782.54
Product Attribute Attribute Value
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Gate Driver
510 V
6ED2231S12T
Brand: Infineon Technologies
Description/Function: SOI Gate Driver 6ED2231S12T Evaluation Board
Dimensions: 130 mm x 120 mm x 60 mm
Interface Type: USB
Maximum Operating Temperature: + 150 C
Output Current: 15 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: EVAL-6ED2231S12TM1 SP005831712
USHTS:
8473301180
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

EVAL-6ED2231S12TM1 Evaluation Board

Infineon Technologies EVAL-6ED2231S12TM1 Evaluation Board is designed to demonstrate the CoolSiC™ MOSFET module and Silicon-On-Insulator (SOI) gate driver technology for motor drives. This eval board is powered by a 6ED2231S12T 1200V, a three-phase gate driver. The EVAL-6ED2231S12TM1 board features an EasyPACK™ 1B CoolSiC™ MOSFET 1200V module, one three-phase SOI gate driver IC, and an M1 connector. This eval board supports over current protection, Fault reporting, automatic Fault clear, and Enable function on the same pin (RFE). Typical applications include ceiling fans, Heating Ventilation and Air Conditioning (HVAC), industrial motor drives and controls, motor control and drives, and residential heat pumps.