BTS50055-1TMA

Infineon Technologies Logo
726-BTS500551TMA

BTS50055-1TMA

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart Hi-side Hi Currnt PWR Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

21,733

Factory Lead-Time:

71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $7.09 $7.09
10 $6.41 $64.10
25 $6.11 $152.75
100 $5.30 $530.00
250 $5.07 $1,267.50
500 $4.62 $2,310.00
Full Reel (Order in multiples of 1000)
1,000 $4.31 $4,310.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  Details
High Side
1 Output
70 A
130 A
6 mOhms
400 us
110 us
5 V to 34 V
- 40 C
+ 150 C
SMD/SMT
TO-220-7
High-Current PROFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 170 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Part # Aliases: SP000385906 BTS5551TMAXT BTS500551TMAATMA1
Unit Weight: 0.009185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8541290000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).