See an Error?

BSD316SNH6327XTSA1

Infineon Technologies
726-BSD316SNH6327XTS

BSD316SNH6327XTSA1

Mfr.:

Description:
MOSFET SMALL SIGNAL N-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,540

Stock:

8,540 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.282 $2.82
$0.133 $13.30
$0.108 $108.00
Full Reel (Order in multiples of 3000)
$0.091 $273.00
$0.083 $747.00
$0.077 $1,848.00
$0.069 $3,105.00
$0.067 $6,633.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1
Product Attribute Attribute Value
Infineon
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
30 V
1.4 A
192 mOhms
- 20 V, + 20 V
1.6 V
600 pC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
BSD316
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 1 ns
Forward Transconductance - Min: 2.3 S
Height: 0.9 mm
Length: 2 mm
Product Type: MOSFET
Rise Time: 2.3 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 5.8 ns
Typical Turn-On Delay Time: 3.4 ns
Width: 1.25 mm
Part # Aliases: BSD316SN H6327 SP000917668
Unit Weight: 0.000265 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.

Image Description
Bosch BMI323
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
B&K Precision 9201B
Bench Top Power Supplies Multi-Range 60V/10A/200W DC Power Supply - NO GPIB
KEMET CBR04C159B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0.10pF 0402 AEC-Q200
Texas Instruments TPS7A0233PDBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Texas Instruments OPA990IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 5-SOT-23 -40 to 125
Texas Instruments TPS22950YBHR
Power Switch ICs - Power Distribution 5.5-V, 2-A, 40-m load switch with adjustable current limit 6-DSBGA -40 to 125
Texas Instruments TPS61378QWRTERQ1
Switching Voltage Regulators 18.5-V output, 4.8-A synchronous boost converter with load disconnect 16-WQFN -40 to 125
Ignion NN03-310
Antennas Antennas TRIO mXTENDTM please refer here for design assistance at http://ignion.io/fast-track-project/
Infineon BGS13SN8E6327XTSA1
RF Switch ICs CMOS SWITCH
NXP BGU7007,115
RF Amplifier WB LO-NOISE AMPLIFIER W/ BYPASS