BAT60AE6327HTSA1

Infineon Technologies Logo
726-BAT60AE6327HTSA1

BAT60AE6327HTSA1

Mfr.:

Description:
Schottky Diodes & Rectifiers 10 V 3000 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,708

Stock:

18,708
Can Ship Immediately

On Order:

48,000
Expected 30-Nov-22

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.50 $0.50
10 $0.409 $4.09
100 $0.279 $27.90
500 $0.209 $104.50
1,000 $0.157 $157.00
Full Reel (Order in multiples of 3000)
3,000 $0.143 $429.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.50
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.50
Min:
1
Product Attribute Attribute Value
Infineon
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
3 A
10 V
300 mV
5 A
18 mA
- 55 C
+ 85 C
BAT60
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 1.35 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 10 V
Part # Aliases: BAT 60A E6327 SP000010294
Unit Weight: 0.001058 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. Their innovative technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industries requirements. Infineon's commitment to quality is demonstrated through their focus on automotive excellence, one of the most rigorous zero defect program in the industry. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Image Description
Vishay SI2302CDS-T1-BE3 Also Bought Image
MOSFET N-CHANNEL 20-V (D-S)
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 60V N-CHANNEL SGL TRENCH
C&K Switches PTS815 SJM 250 SMTR LFS Also Bought Image
Tactile Switches SWITCH TACTILE
Toshiba CUHS20S30,H3F Also Bought Image
Schottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 390pF
Wurth Elektronik 150080BS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Blue
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Lite-On LTST-C190KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Samsung Electro-Mechanics CL10A475KP8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603
Bourns CR0603-J/-000ELF Also Bought Image
Thick Film Resistors - SMD ZERO OHM
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use