See an Error?

2ED2103S06FXUMA1

Infineon Technologies Logo
726-2ED2103S06FXUMA1

2ED2103S06FXUMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT SOI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,992

Stock:

10,992 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.31 $1.31
10 $1.16 $11.60
25 $1.09 $27.25
100 $0.91 $91.00
250 $0.851 $212.75
500 $0.752 $376.00
1,000 $0.602 $602.00
Full Reel (Order in multiples of 2500)
2,500 $0.601 $1,502.50
Product Attribute Attribute Value
Infineon
Product Category: Gate Drivers
RoHS:  Details
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
2 Driver
2 Output
700 mA
10 V
20 V
70 ns
35 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 2ED2103S06F SP001896442

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Image Description
Microchip PIC16F18015-I/P Also Bought Image
8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C
Infineon 2ED2110S06MXUMA1 Also Bought Image
Gate Drivers LEVEL SHIFT SOI
Infineon 2ED2104S06FXUMA1 Also Bought Image
Gate Drivers LEVEL SHIFT SOI
Murata GJM0335G2AR70WB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
IXYS LF2103NTR Also Bought Image
Gate Drivers Half-Bridge DRVR 130mA SOIC(N)-8
Bourns CRA2512-FZ-R100ELF Also Bought Image
Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM
Microchip MCP14A0304T-E/SN Also Bought Image
Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr
EPCOS / TDK B32913A5334M Also Bought Image
Safety Capacitors 0.33uF 530Vac X1 MKP 20% LS=22.5mm
Microchip MIC4606-2YTS-TR Also Bought Image
Gate Drivers 85V Full Bridge FET Driver