IXGN60N60C2D1

747-IXGN60N60C2D1

IXGN60N60C2D1

Mfr.:
IXYS

Description:
IGBT Transistors 60 Amps 600V 1.7 V Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
IXYS
Product Category: IGBT Transistors
RoHS:  Details
Si
SOT-227B-4
SMD/SMT
Single Dual Emitter
600 V
2.5 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGN60N60
Tube
Brand: IXYS
Continuous Collector Current: 75 A
Continuous Collector Current Ic Max: 100 A
Height: 9.6 mm
Length: 38.2 mm
Product Type: IGBT Transistors
Factory Pack Quantity: 10
Subcategory: IGBTs
Width: 25.07 mm
Unit Weight: 1.058219 oz

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99