LCA715H

IXYS Integrated Circuits
849-LCA715H

LCA715H

Mfr.:

Description:
Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 250   Multiples: 250

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.99 $997.50
$3.74 $1,870.00
$3.49 $3,490.00
$3.36 $8,400.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
Tube
2.2 A
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
LCA715
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99