CPC1563G

IXYS Integrated Circuits
849-CPC1563G

CPC1563G

Mfr.:

Description:
Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

43 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.14 $1,070.00
$2.00 $2,000.00
$1.93 $4,825.00
$1.90 $9,500.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
600 VDC
1 Form A (SPST-NO)
CPC1563
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: OptoMOS

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CPC1563 Current Limited OptoMOS® Relays

IXYS CPC1563 Current Limited OptoMOS® Relays are single-pole, normally-open (1-Form-A), optically coupled, solid-state relays composed of an input LED, two output MOSFET switches, and a photovoltaic array with operational management circuitry. This integrates switch control, an active current limit with excess power regulation, and thermal supervisory circuitry. The CPC1563 relays are designed specifically for telecom products and applications requiring switching of moderate level DC loads or AC loads having a moderate DC offset. The IXYS CPC1563 Current Limited OptoMOS® Relays also provide excellent power-cross immunity for improved survivability in harsh environments.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.