CPC1390GR

IXYS Integrated Circuits
849-CPC1390GR

CPC1390GR

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole Relay 400V 140mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

600
Expected 31-Jul-24

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.89 $18.90
$1.79 $89.50
$1.69 $169.00
$1.50 $300.00
$1.41 $705.00
$1.31 $1,310.00
$1.23 $3,075.00
$1.22 $6,100.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
140 mA
400 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-4
MOSFET
50 mA
- 40 C
+ 85 C
6.35 mm
4.572 mm
3.3 mm
CPC1390
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 0.007760 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8536502000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Nexperia BZX38450-C62-QX
Zener Diodes BZX38450-C62-Q/SOD323/SOD2
Toshiba 74HC86D
Logic Gates CMOS LOGIC IC SERIES
ISSI IS42S16400J-7TL
DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V
Nexperia BZX38450-C20X
Zener Diodes BZX38450-C20/SOD323/SOD2
Nexperia BZX38450-C27X
Zener Diodes BZX38450-C27/SOD323/SOD2
Nexperia BZX38450-C75-QX
Zener Diodes BZX38450-C75-Q/SOD323/SOD2
Nexperia BZX38450-C10X
Zener Diodes BZX38450-C10/SOD323/SOD2
Bourns CHV2512-FX-1005EST
Thick Film Resistors - SMD ResHV ST 2512 10M 1% 1W TCR100
Vishay MCA1206MD4704BP100
Thin Film Resistors - SMD 1/4W 4,7Mohms 0.1%
Wurth Elektronik 830026392
Crystals WE-XTAL 16.0MHz 50ppm 7.0 x 5.0mm