CPC1215G

IXYS Integrated Circuits
849-CPC1215G

CPC1215G

Mfr.:

Description:
Solid State Relays - PCB Mount 400V, 500mA, 6Ohm 4-Pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,910

Stock:

3,910 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$3.54 $35.40
$3.08 $77.00
$3.04 $304.00
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
500 mA
400 VDC
1 Form A (SPST-NO)
5 VDC to 12 VDC
MOSFET
- 40 C
+ 85 C
19.2 mm
6.4 mm
3.3 mm
CPC1215
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Tradename: Clare
Unit Weight: 0.002646 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8536502000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Panasonic ECW-FD2W335KC
Film Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead
Panasonic ECW-FD2W225JC
Film Capacitors 450VDC 2.2uF 5% LS=15mm Cut Lead
Keystone Electronics 1086
Coin Cell Battery Holders BATTERY HOLDER FOR CR2032 COIN CELL
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
NXP PCF85063AT/AAZ
Real Time Clock Low Power Real time clocks
Samsung Electro-Mechanics CL10B104KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
FTDI FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP-16
Bourns P6SMB150A
ESD Suppressors / TVS Diodes 150V 600W UniDir
ROHM Semiconductor KTR18EZPF1004
Thick Film Resistors - SMD 1206 1MOhm 1% High VoltageAEC-Q200
ECS ECS-080-18-23A-JGN-TR
Crystals 8MHz 18pF 30ppm -10C +70C