48M110N

ITW Switches Logo
850-48M110N

48M110N

Mfr.:

Description:
Pushbutton Switches MOM/ NON-ILLUM PANEL SEALED MT PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.50 $17.50
10 $17.08 $170.80
25 $16.23 $405.75
50 $13.79 $689.50
250 $13.52 $3,380.00
500 $12.94 $6,470.00
1,000 Quote
Product Attribute Attribute Value
ITW Switches
Pushbutton Switches
RoHS:  Details
48M-EM
Industrial Switches
Sealed
Non-Illuminated
SPST
Panel Seal
OFF - (ON)
-
Round
100 mA
48 VDC
IP67
Solder Terminal
Gold
Brand: ITW Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches

This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Intel AX200.NGWG Also Bought Image
Multiprotocol Modules Intel Wi-Fi 6 AX200, 2230, 2x2 AX+BT, vPro
Bel 0680L0375-05 Also Bought Image
Surface Mount Fuses SM 2410 Slow Blow, 375mA
Nexperia PESD3V3X4UHCYL Also Bought Image
ESD Suppressors / TVS Diodes TRANS BIPOLAR
TDK C2012X7S1E106K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X7S SOFT TERM
onsemi FFSH1065B-F085 Also Bought Image
Schottky Diodes & Rectifiers 650V 10A SIC SBD GEN1.5
Kyocera AVX 06035C680KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF X7R 0603 10%
Wurth Elektronik 74981102100 Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45LAN Integrated RJ45 Transformer
Taiyo Yuden CBC3225T221KRV Also Bought Image
Fixed Inductors 1210 220uH 10% 0.17A 3.25ohms
HARTING 09320006208 Also Bought Image
Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 6mm2 CROSS SECTION
Maxim Integrated MAX1721EUT+T Also Bought Image
Switching Voltage Regulators SOT23, Switched-Capacitor Voltage Inverters with Shutdown