48-1-RB-R-BK-B

ITW Switches
850-48-1-RB-R-BK-B

48-1-RB-R-BK-B

Mfr.:

Description:
Pushbutton Switches MIN-SEAL ELECTROMECH SWITCH MOMENTARY-BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 84

Stock:

84 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$10.67 $106.70
$10.65 $266.25
$9.04 $452.00
$9.00 $2,250.00
$8.58 $4,290.00
$8.23 $8,230.00
2,500 Quote
Product Attribute Attribute Value
ITW Switches
Product Category: Pushbutton Switches
RoHS:  
48EM
Industrial Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Red
Round
100 mA
48 VDC
IP67
Solder Terminal
Black
Gold
Actuator Style: Round
Brand: ITW Switches
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 0.154571 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509019
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

48EM Series Miniature Sealed Pushbutton Switches

ITW Switches 48EM Series of Miniature Sealed Pushbutton Switches is a rugged, multi-option series offering the most selections in mounting styles, colors, terminations, bezels, lighting and momentary or alternate-action switching. ITW's 48EM Series of Miniature Sealed Pushbutton Switches offers all these options in one compact package size.

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Image Description
Analog Devices Inc. ADR391AUJZ-REEL7
Voltage References SOT23-5 Voltage Reference
Phoenix Contact 1421607
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET
Analog Devices Inc. AD7790BRMZ
Analog to Digital Converters - ADC Low Power 16-Bit SD ADC
Texas Instruments TMP117EVM
Temperature Sensor Development Tools TMP117 EVALUATION BOARD
Eaton 15600-12-21
Fuse Holder 12P ATC Blade Type Fuse Panel