16-111

ITW Switches Logo
850-16-111

16-111

Mfr.:

Description:
Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1,000 $7.82 $7,820.00
Product Attribute Attribute Value
ITW Switches
Basic / Snap Action Switches
RoHS:  Details
16
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10.1 A
125 VAC, 250 VAC
28 VDC
2.2 N
Solder Lug
Chassis Mount
Actuator Style: Roller Lever
Brand: ITW Switches
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 54 C
Operating Temperature Range: - 54 C to + 135 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 0.106962 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509031
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
TE Connectivity DT04-3P-L012 Also Bought Image
Automotive Connectors DT 3WAY RECEPTACLE FLANGE MOUNT
Omron SS-5D Also Bought Image
Basic / Snap Action Switches PIN PLUNGER PCB
ITW Switches 16-104 Also Bought Image
Basic / Snap Action Switches SUBMINI 10.1 AMP DBL BRK SNAP ACTN SWITCH
Amphenol AHDP-16-04477 Also Bought Image
Automotive Connectors RUBBER FLANGE SEAL Shell SZ 24
Amphenol A114019 Also Bought Image
Automotive Connectors SEAL PLUG SZ 4 4-6 AWG
E-Switch ACC-B03-2 Also Bought Image
Switch Hardware Cap Fits ST1 & ST2 Black / Black Base
CTS 026TB32R253B1B1 Also Bought Image
Potentiometers Bush 3/8" Shaft 1" 25K ohm 5W wirewound
Davies Molding 1120 Also Bought Image
Knobs & Dials 1 3/4"D X 51/64"H
Aptiv 12066195 Also Bought Image
Automotive Connectors 8P MALE BLACK 280 SERIES 30 AMPS