MDM-15PH006B-F222

ITT Cannon
965-MDM-15PH006BF222

MDM-15PH006B-F222

Mfr.:

Description:
D-Sub MIL Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:

35 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.24 $230.24
$215.92 $2,159.20
$176.94 $4,423.50
$172.17 $8,608.50
Product Attribute Attribute Value
ITT Cannon
Product Category: D-Sub MIL Spec Connectors
RoHS:  
Connectors
Male
15 Position
2 Row
Wire Leads
Straight
Gold
Panel
Brand: ITT Cannon
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge: 26 AWG
Unit Weight: 2 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694030
CNHTS:
8544422900
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

MDM-F222 High-Temp Micro-D Metal-Shell Connectors

ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.