See an Error?

MDM-15PH006B-A174-F222

ITT Cannon
965-15PH006BA174F222

MDM-15PH006B-A174-F222

Mfr.:

Description:
D-Sub Micro-D Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10
Expected 12/10/2024

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.17 $205.17
$191.39 $1,913.90
$184.52 $4,613.00
$154.15 $7,707.50
Product Attribute Attribute Value
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
2 Row
Crimp
Straight
Panel
Brand: ITT Cannon
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096512-0976

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8544422900
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MDM-F222 High-Temp Micro-D Metal-Shell Connectors

ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.