MDM-15PH003B

ITT Cannon
965-MDM-15PH003B

MDM-15PH003B

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO 15 M 18" RBW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 115

Stock:

115 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.37 $123.37
$117.06 $1,170.60
$114.29 $2,857.25
$113.30 $5,665.00
$113.24 $11,324.00
250 Quote
Product Attribute Attribute Value
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS: N
Male
15 Position
2 Row
Crimp
Straight
Panel
Brand: ITT Cannon
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096512-0050
Unit Weight: 1.292085 oz

This functionality requires JavaScript to be enabled.
USHTS:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro D-Sub Connectors

ITT Cannon Micro D-Sub Connectors are extremely small, lightweight, wired connectors with high-density contact configurations. These ITT Cannon Micro D-Sub Connectors feature a high-reliability twist pin contact system with Pos-A-Line alignment. These ITT Cannon connectors offer eight shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors meet the demands for an environmental, high-performance, rugged, moisture-sealed micro-miniature connector.