MDM-15PH003B-A174

ITT Cannon
965-096512-0194

MDM-15PH003B-A174

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO 15 M 18" A174

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10
Can Ship Immediately

On Order:

10
Expected 1/6/2025

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.05 $152.05
$151.16 $1,511.60
$137.69 $3,442.25
$137.14 $6,857.00
$99.03 $9,903.00
250 Quote
Product Attribute Attribute Value
ITT Cannon
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
2 Row
Crimp
Straight
Panel
Brand: ITT Cannon
Product Type: Micro-D D-Sub Connectors
Series: MDM
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 096512-0194

This functionality requires JavaScript to be enabled.
USHTS:
8544429090
CNHTS:
8536901100
CAHTS:
8544420090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99