See an Error?

IS62WVS5128GBLL-45NLI

ISSI Logo
870-62WS5128GBLL45NI

IS62WVS5128GBLL-45NLI

Mfr.:

Description:
SRAM 4Mb 512Kx8 45MHz Serial SRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,719

Stock:

6,719 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.74 $5.74
50 $5.64 $282.00
100 $5.25 $525.00
Product Attribute Attribute Value
ISSI
Product Category: SRAM
RoHS:  Details
4 Mbit
512 k x 8
15 ns
45 MHz
SDI, SPI, SQI
3.6 V
2.7 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tray
Brand: ISSI
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WVS5128GBLL
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 0.108291 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320041
CNHTS:
8542329000
TARIC:
8542324500
ECCN:
3A991.b.2.a
Image Description
Texas Instruments TLV3601DCKR Also Bought Image
Analog Comparators
Littelfuse SRV05-4HTG-D Also Bought Image
ESD Suppressors / TVS Diodes 4CH 30KV 5V 10A ARRAY
ABRACON ASE-1.8432MHZ-LC-T Also Bought Image
Standard Clock Oscillators 1.8432 MHZ
KYOCERA AVX TPSB226M016T0400 Also Bought Image
Tantalum Capacitors - Solid SMD 16V 22uF 1210 ESR=400Ohms 20%
Vishay MCT06030D3322BP500 Also Bought Image
Thin Film Resistors - SMD .1W 33.2Kohms .1% 0603 25ppm
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
ISSI IS62WVS1288GBLL-45NLI Also Bought Image
SRAM 1Mb 128Kx8 45MHz Serial SRAM IT
YAGEO RC0603FR-07499RL Also Bought Image
Thick Film Resistors - SMD 499 Ohms 100mW 0603 1%
Panasonic ERJ-3EKF42R2V Also Bought Image
Thick Film Resistors - SMD 0603 42.2ohms 1% AEC-Q200
AP Memory Technology APS6404L-3SQR-SN Also Bought Image
DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8