See an Error?

IS43TR16256B-107MBLI

ISSI Logo
870-43T16256B107MBLI

IS43TR16256B-107MBLI

Mfr.:

Description:
DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,855

Stock:

3,855 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.92 $15.92
10 $14.73 $147.30
25 $14.25 $356.25
50 $14.07 $703.50
100 $12.33 $1,233.00
190 $11.79 $2,240.10
1,140 Quote
Product Attribute Attribute Value
ISSI
DRAM
RoHS:  Details
SDRAM - DDR3
SMD/SMT
BGA-96
16 bit
256 M x 16
4 Gbit
933 MHz
20 ns
1.575 V
1.425 V
149 mA
- 40 C
+ 95 C
IS43TR16256B
Brand: ISSI
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
This functionality requires JavaScript to be enabled.
USHTS:
8542320036
CNHTS:
8542329000
ECCN:
EAR99

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.

Image Description
Hirose Electric DF12NB-20DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD
u-blox ZED-F9T-10B Also Bought Image
GNSS / GPS Modules
Sensirion SCD40-D-R2 Also Bought Image
Air Quality Sensors Sensirion photoacoustic CO2 sensor
STMicroelectronics STM32WB35CCU6A Also Bought Image
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 64MHz Cortex-M0+ 32MHz 256Kbytes Flash
Pulse HX5164NL Also Bought Image
Power Transformers 350uH 1500V T/R=1 2% DC=600mA
Mini-Circuits ADTL1-12+ Also Bought Image
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
ISSI IS43TR16256B-125KBLI Also Bought Image
DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT
Amphenol UE76A203000T Also Bought Image
I/O Connectors SFP PLUS 30 GOLD MATTE TIN TAILS
Vishay SI2302CDS-T1-E3 Also Bought Image
MOSFET 20V Vds 8V Vgs SOT-23
Texas Instruments DAC43401DSGT Also Bought Image
Digital to Analog Converters - DAC 8-bit, 1-channel, smart DAC with NVM, buffered voltage output and I2C interface 8-WSON -40 to 125