See an Error?

IS42S32800J-7TL

ISSI Logo
870-42S32800J7TL

IS42S32800J-7TL

Mfr.:

Description:
DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,224

Stock:

2,224 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.56 $7.56
10 $7.23 $72.30
25 $6.80 $170.00
50 $6.79 $339.50
108 $6.48 $699.84

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.48
Min:
1
Product Attribute Attribute Value
ISSI
Product Category: DRAM
RoHS:  Details
SDRAM
SMD/SMT
TSOP-86
32 bit
8 M x 32
256 Mbit
143 MHz
6.5 ns
3.6 V
3 V
170 mA
0 C
+ 70 C
IS42S32800J
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Unit Weight: 0.019753 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320028
CNHTS:
8542329000
CAHTS:
8542320022
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each of these devices features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8 or full page, auto-refresh and self-refresh modes. ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM have a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.

Image Description
Texas Instruments LMR51420XFDDCR Also Bought Image
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Texas Instruments TMS320C6713BZDP300 Also Bought Image
Digital Signal Processors & Controllers - DSP, DSC Floating Point DSP
Maxim Integrated DS1233AZ-10+ Also Bought Image
Supervisory Circuits 3.3V EconoReset
Texas Instruments LM2940IMP-9.0/NOPB Also Bought Image
LDO Voltage Regulators 1A LDO Reg
Littelfuse V18MLA0805NH Also Bought Image
Varistors 18 VDC .3J 44V-CLMP 120A PK
Texas Instruments LM5069MM-2/NOPB Also Bought Image
Hot Swap Voltage Controllers Pos Vltg Hot Swap Controller
Renesas Electronics ISL43L210IHZ-T Also Bought Image
Analog Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1