IS31FL3235-QFLS2-TR

ISSI
870-31FL3235-QFLS2TR

IS31FL3235-QFLS2-TR

Mfr.:

Description:
LED Lighting Drivers LED Driver 36-channel

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 836

Stock:

836 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 836 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.36 $13.60
$1.18 $118.00
$1.17 $292.50
$1.16 $580.00
$1.11 $1,110.00
Full Reel (Order in multiples of 2500)
$0.926 $2,315.00
$0.912 $4,560.00
$0.893 $8,930.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Lumissil IS31FL3235A-QFLS2-TR
Lumissil
LED Lighting Drivers 28 Channel LED Driver
Product Attribute Attribute Value
ISSI
Product Category: LED Lighting Drivers
RoHS:  Details
IS31FL3235
SMD/SMT
QFN-36
28 Output
23 mA
2.7 V
5.5 V
Boost, Buck
400 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
I2C Control
Brand: ISSI
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 28 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 9 mA
Unit Weight: 0.003266 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320051
CNHTS:
8542399000
CAHTS:
8542320031
JPHTS:
854232039
TARIC:
8542399000
MXHTS:
8542320201
ECCN:
EAR99

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

Image Description
Omron XF2M-4015-1A
.5mm Rotary BackLock SMT Dual 40P Adhesv
Infineon IRLML2402TRPBF
MOSFT 20V 1.2A 250mOhm 2.6nC LogLvl