IS25LQ016B-JBLE

ISSI Logo
870-IS25LQ016B-JBLE

IS25LQ016B-JBLE

Mfr.:

Description:
NOR Flash 16M SPI, 8-pin SOP 208mil ET 2.3-3.6V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ISSI IS25LP016D-JBLE
ISSI
NOR Flash 16M QSPI, 8-pin SOP 208mil ET
Product Attribute Attribute Value
ISSI
Product Category: NOR Flash
RoHS:  Details
SMD/SMT
SOIC-Wide-8
IS25LQ016B
16 Mbit
2.3 V
3.6 V
SPI
104 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Architecture: Sector
Brand: ISSI
Memory Type: NOR
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Supply Current - Max: 15 mA
Unit Weight: 0.019048 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320071
CNHTS:
8542329000
CAHTS:
8542320090
JPHTS:
854232031
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99