See an Error?

PCF-W0805LF-03-6042-B-P-LT

IRC / TT Electronics
66-PCF08C60.4KB

PCF-W0805LF-03-6042-B-P-LT

Mfr.:

Description:
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,205

Stock:

3,205 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.40 $4.00
$0.208 $20.80
$0.144 $72.00
$0.128 $128.00
Full Reel (Order in multiples of 5000)
$0.108 $540.00
$0.104 $1,040.00
$0.102 $2,550.00
$0.10 $5,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  Details
PCF
60.4 kOhms
0.1 %
100 mW (1/10 W)
0805
2012
25 PPM / C
0 C
+ 70 C
AEC-Q200
100 V
Reel
Cut Tape
MouseReel
Brand: IRC / TT Electronics
Features: -
Height: 0.021 in
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: 0 C to + 70 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Nichrome Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Image Description
Vishay RCWE0402R200FKEA
Current Sense Resistors - SMD 1/8watt .2ohms 1% 100ppm
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Vishay CRCW080515R0FKEAHP
Thick Film Resistors - SMD 1/2watt 15ohms 1% High Power AEC-Q200
YAGEO RC0805FR-07100RL
Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1%
Murata GRM32DR61E106KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X5R
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
Vishay TNPW0805316RBEEA
Thin Film Resistors - SMD 316ohms .1% 25ppm
Panasonic ECH-U1H681JX5
Film Capacitors 680pF 50VDC 5% PPS FILM 0805
Vishay CRCW080533K2FKEA
Thick Film Resistors - SMD 1/8watt 33.2Kohms 1% 100ppm
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm