See an Error?

71256SA25TPGI

Renesas / IDT Logo
972-71256SA25TPGI

71256SA25TPGI

Mfr.:

Description:
SRAM 32Kx8 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 255

Stock:

255 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.39 $4.39
10 $3.88 $38.80
100 $3.47 $347.00
250 $3.37 $842.50
500 $3.27 $1,635.00
1,000 $3.17 $3,170.00
2,500 $3.07 $7,675.00
5,000 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Renesas Electronics
SRAM
RoHS:  Details
256 kbit
32 k x 8
25 ns
Parallel
5.5 V
4.5 V
145 mA
- 40 C
+ 85 C
Through Hole
PDIP-28
Tube
Height: 3.3 mm
Length: 34.3 mm
Memory Type: SDR
Series: 71256SA
Type: Asynchronous
Width: 7.62 mm
Brand: Renesas / IDT
Product Type: SRAM
Factory Pack Quantity: 28
Subcategory: Memory & Data Storage
Part # Aliases: IDT71256SA25TPGI 71256SA
Unit Weight: 0.147798 oz
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8542320041
CAHTS:
8542320041
CNHTS:
8542319090
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
TARIC:
8542324500
ECCN:
EAR99
Image Mfr. Part # Description Stock
Microchip AT28C64B-15PU Also Bought Image AT28C64B-15PU
EEPROM
1,845
Texas Instruments SN74LS08N Also Bought Image SN74LS08N
Logic Gates
8,392
Texas Instruments SN74LS139ANE4 Also Bought Image SN74LS139ANE4
Encoders, Decoders, Multiplexers & Demultiplexers
274
Texas Instruments SN74LS157NE4 Also Bought Image SN74LS157NE4
Encoders, Decoders, Multiplexers & Demultiplexers
191
Texas Instruments SN74LS273NE4 Also Bought Image SN74LS273NE4
Flip Flops
38
SparkFun Electronics PRT-11367 Also Bought Image PRT-11367
SparkFun Accessories
50
Texas Instruments SN74LS173AN Also Bought Image SN74LS173AN
Flip Flops
1,596
Texas Instruments SN74LS04N Also Bought Image SN74LS04N
Inverters
433
Texas Instruments SN74LS107AN Also Bought Image SN74LS107AN
Flip Flops
839
Texas Instruments SN74LS161AN Also Bought Image SN74LS161AN
Counter ICs
1,507