See an Error?

71256SA25TPG

Renesas / IDT Logo
972-71256SA25TPG

71256SA25TPG

Mfr.:

Description:
SRAM 32Kx8 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:

14
Can Ship Immediately

On Order:

201

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.50 $3.50
10 $3.11 $31.10
100 $2.77 $277.00
250 $2.69 $672.50
500 $2.61 $1,305.00
1,000 $2.50 $2,500.00
2,500 $2.42 $6,050.00
5,000 $2.24 $11,200.00
10,000 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Renesas Electronics
SRAM
RoHS:  Details
256 kbit
32 k x 8
25 ns
Parallel
5.5 V
4.5 V
145 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
Height: 3.3 mm
Length: 34.3 mm
Memory Type: SDR
Series: 71256SA
Type: Asynchronous
Width: 7.62 mm
Brand: Renesas / IDT
Product Type: SRAM
Factory Pack Quantity: 28
Subcategory: Memory & Data Storage
Part # Aliases: IDT71256SA25TPG 71256SA
Unit Weight: 0.147798 oz
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8542320041
CAHTS:
8542320041
CNHTS:
8542319090
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
TARIC:
8542324500
ECCN:
EAR99
Image Mfr. Part # Description Stock
Texas Instruments TPS7A0333PDQNR Also Bought Image TPS7A0333PDQNR
LDO Voltage Regulators
251
Digilent 410-319-1 Also Bought Image 410-319-1
Programmable Logic IC Development Tools
131
Western Design Center (WDC) W65C02S6TPG-14 Also Bought Image W65C02S6TPG-14
Microprocessors - MPU
817
Western Design Center (WDC) W65C21S6TPG-14 Also Bought Image W65C21S6TPG-14
I/O Controller Interface IC
695
Western Design Center (WDC) W65C22N6TPG-14 Also Bought Image W65C22N6TPG-14
I/O Controller Interface IC
333
Western Design Center (WDC) W65C22S6TPG-14 Also Bought Image W65C22S6TPG-14
I/O Controller Interface IC
625
Microchip AT28C64B-15PU Also Bought Image AT28C64B-15PU
EEPROM
1,845
Western Design Center (WDC) W65C51N6TPG-14 Also Bought Image W65C51N6TPG-14
Interface - Specialized
103
Texas Instruments SN74HC4040N Also Bought Image SN74HC4040N
Counter ICs
3,621