1D14A-220m

ICE Components
911-1D14A-220M

1D14A-220m

Mfr.:

Description:
Power Inductors - Leaded Class D Inductor 22uH 16mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 8/26/2024

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.43 $24.30
$1.67 $167.00
$1.60 $800.00
$1.35 $1,350.00
$1.32 $6,600.00
10,000 Quote
Product Attribute Attribute Value
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Shielded
22 uH
20 %
6.5 A
16 mOhms
7.5 A
- 40 C
+ 130 C
-
PCB Mount
15 mm
16.3 mm
10.5 mm
-
Ferrite
1D14A
Tray
Application: Class D Audio Amplifier
Brand: ICE Components
Core Type: Molded
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 0.359782 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Class D Inductors

ICE Components Class D Inductors feature a small footprint. These products utilize a shielded design for low EMI, while the ferrite material is designed for audio applications. ICE Components Class D Inductors are ideal for use in Class D audio amplifiers.

Image Description
TDK C5750X7R1V476M230KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R
KEMET C0805R274K5RAC7800
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.27uF X7R 0805 10%
Panasonic 25SVT100M
Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm
ROHM Semiconductor BD9G500UEFJ-LAE2
Switching Voltage Regulators 7V to 76V Input, 5A Integrated High-Side MOSFET, Single Buck DC-DC Converter
Coilcraft XAL6060-333MEC
Power Inductors - SMD 33uH Shld 20% 3.6A 105mOhms AECQ2
Analog Devices Inc. LT1965EMS8E#PBF
LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg
Analog Devices Inc. LT3093IMSE#PBF
LDO Voltage Regulators 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
Analog Devices Inc. OP275GSZ
Audio Amplifiers DUAL BUTLER AMPLIFIER IC
Infineon ISP752TFUMA1
Power Switch ICs - Power Distribution Smart High Side 200mOhm 6-52V 1 3A
TDK CGA4C2C0G1H103J060AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 0.01uF C0G 5% AEC-Q200