UDG-NRF52840C

I-SYST
392-UDG-NRF52840C

UDG-NRF52840C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLYST840 USB Dongle: USB Type-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.00 $40.00
Product Attribute Attribute Value
I-SYST
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
USB
-
-
-
2.4 GHz
Brand: I-SYST
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules

USHTS:
8471500150
ECCN:
EAR99
Image Description
Sensirion SHT41A-AD1B-R2
Board Mount Humidity Sensors 4th Gen Humidity and Temperature Sensor
ScioSense ENS160-BGLT
Air Quality Sensors ENS160-BGLT LGA9 T&R 1K5
Samsung Electro-Mechanics CL21A226MAYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X5R +/-20% 25v 0805
Nexperia LSF0204PW-Q100J
Translation - Voltage Levels LSF0204PW-Q100/SOT402/TSSOP14
Panasonic ERJ-HP6D4991V
Thick Film Resistors - SMD 0805 4.99KOhm 0.5% AEC-Q200
Panasonic ERJ-U6RD3900V
Thick Film Resistors - SMD 0805 Anti-sulfur
Texas Instruments DRV8231ADDAR
Motor Drives 33V H bridge motor driver with current regulation and current sense feedback
Microchip MCP3021A5T-E/OT
Analog to Digital Converters - ADC 10-bit I2C Sgl Chnl
Analog Devices Inc. ADXL345BCCZ
Accelerometers Digital Output Three-Axis Accel
I-SYST UDG-NRF52840
Bluetooth Modules - 802.15.1 BLYST840 USB Dongle: USB Type-A