UDG-NRF52840

I-SYST
392-UDG-NRF52840

UDG-NRF52840

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLYST840 USB Dongle: USB Type-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.00 $35.00
Product Attribute Attribute Value
I-SYST
Product Category: Bluetooth Modules - 802.15.1
RoHS:  Details
USB
-
-
-
2.4 GHz
Brand: I-SYST
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules

USHTS:
8471500150
ECCN:
EAR99
Image Description
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
M5Stack K016-P
WiFi Development Tools - 802.11 An upgrade of the original M5StickC with a bigger screen.
STMicroelectronics LSM6DSO32XTR
IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope
CUI Devices CMT-322-65-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 3.2 mm square, 2 mm deep, 3Vo-p, 65dB, SMT, Magnetic Audio Tranducer, TR
Kycon KUSBX-SL2-CS1N24-B-TR
USB Connectors Upright USB 3.2 Gen 2 TypeC 24 Pins
Adafruit 4415
GNSS / GPS Development Tools Adafruit Mini GPS PA1010D - UART and I2C - STEMMA QT
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
NXP MC34671AEPR2
Battery Management SNGL CELL BATERY CHG
onsemi NCP167AMX330TBG
LDO Voltage Regulators LDO 700 MA ULTRA-LOW NOISE 3.3V
I-SYST UDG-NRF52840C
Bluetooth Modules - 802.15.1 BLYST840 USB Dongle: USB Type-C