CS-BLYST-08

I-SYST Logo
392-CS-BLYST-08

CS-BLYST-08

Mfr.:

Description:
Hardware Debuggers Programming PCB

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

20
Expected 09-Jan-23

Factory Lead-Time:

3
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $65.00 $65.00
Product Attribute Attribute Value
I-SYST
Product Category: Hardware Debuggers
JTAG Debuggers / Programmers
ARM Cortex M Devices
IDE
ARM Cortex M
Brand: I-SYST
Interface Type: JTAG
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.704350 oz

USHTS:
8471801000
ECCN:
EAR99
Image Description
Sensirion SHT45-AD1B-R3 Also Bought Image
Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Silicon Laboratories SLWSTK6050B Also Bought Image
Development Boards & Kits - Wireless Z-Wave 700 Starter Kit with Support for Long Range
CUI Inc. SWI5-5B-N-P5 Also Bought Image
Wall Mount AC Adapters ac-dc, 5 Vdc, 1.2 A, SW, wall-plug, NA, P5 center pos plug, level VI
Sensirion STS40-CD1B-R3 Also Bought Image
Board Mount Temperature Sensors Base Accuracy Version, I2C Address 0x46
KYOCERA AVX TCJB227M006R0070E Also Bought Image
Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm
C&K Switches PTS636 SK25 SMTR LFS Also Bought Image
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, G leads, No ground pin, Red Actuator
Winbond W25N01JWSFIT Also Bought Image
NAND Flash 1G-bit Serial NAND flash, 1.8V
ams OSRAM AS6221-AWLT-S Also Bought Image
Board Mount Temperature Sensors TEMPERATURE SENSORS
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
Advantech BB-USH207 Also Bought Image
Interface Modules 7 PORT INDUSTRIAL USB 3.0 HUB