ZM50E10E01

Honeywell Logo
785-ZM50E10E01

ZM50E10E01

Mfr.:

Description:
Basic / Snap Action Switches 125/250 VAC 5 A Smultd Rlr Lvr Act

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,500

Stock:

1,500 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.62 $2.62
10 $2.39 $23.90
25 $2.24 $56.00
100 $2.05 $205.00
250 $1.85 $462.50
500 $1.71 $855.00
1,000 $1.45 $1,450.00
2,000 $1.29 $2,580.00
5,000 $1.26 $6,300.00
Product Attribute Attribute Value
Honeywell
Basic / Snap Action Switches
RoHS:  Details
ZM
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
5 A
250 VAC
30 VDC
35 gf
Solder Pin
PCB Mount
IP40
Actuator Style: Simulated Roller Lever
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 120 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: UM50E10E01
Unit Weight: 0.070548 oz

USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Neutrik NAC3FCA-1 Also Bought Image
AC Power Plugs & Receptacles Cable end - powerCON 20 A - V-0 insert - power in Blue, (RCAC3I-G-000-0)
Molex 206461-0600 Also Bought Image
Headers & Wire Housings Micro-Fit Plus Rcpt Hsg 2X3
3M 929975-01-04-RK Also Bought Image
Headers & Wire Housings 4 CON STR BRDMNT SKT
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
MEAN WELL GST40A15-P1J Also Bought Image
Desktop AC Adapters 40W 15V 2.67A Level VI 2.1x5.5plug
Honeywell ZX40E10E01 Also Bought Image
Basic / Snap Action Switches 125 VAC 3 A Smultd Rlr Lvr Act
United Chemi-Con (UCC) ELHS501VSN561MA60S Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 560uF 20% 500V Long Life
FCI / Amphenol 68683-303LF Also Bought Image
Headers & Wire Housings RECEPTACLE 6P
Gravitech 4Fx2-254mm Also Bought Image
Headers & Wire Housings 2.54MM 0.1" 4-PIN DUAL ROW FML HEADER
Eaton BK1/S500-800-R Also Bought Image
Cartridge Fuses S500 800mA FA