V7-1C27E9

Honeywell Logo
785-V7-1C27E9

V7-1C27E9

Mfr.:

Description:
Basic / Snap Action Switches SPST NO 15.1A 250VAC Pin Plunger,straigh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 210

Stock:

210 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.90 $4.90
10 $4.72 $47.20
50 $4.32 $216.00
100 $3.93 $393.00
200 $3.43 $686.00
500 $3.34 $1,670.00
1,000 $2.84 $2,840.00
2,500 $2.55 $6,375.00
5,000 Quote
Product Attribute Attribute Value
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  Details
V7
Micro Switch
SPST-NO
OFF - (ON)
Plunger, Pin
15 A
277 VAC
250 VDC
150 gf
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 82 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Micro Switch
Unit Weight: 0.282192 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Amphenol ATM04-4P Also Bought Image
Automotive Connectors RECPT, 4-WAY
Vishay RH050R1000FE02 Also Bought Image
Wirewound Resistors - Chassis Mount 50watt .1ohm 1%
Ohmite NHS150 0R5 5% Also Bought Image
Wirewound Resistors - Chassis Mount 150W 0.5 OHMS 5%
Ohmite NHS300 50R 1% Also Bought Image
Wirewound Resistors - Chassis Mount 300W 50 OHM 1%
Amphenol AWM-4P Also Bought Image
Automotive Connectors WEDGELOCK RECPT
Mueller Electric BU-00260 Also Bought Image
Test Plugs & Test Jacks BNC Female to Double Stack Bananna
Ohmite HS300 1R J Also Bought Image
Wirewound Resistors - Chassis Mount 300W 1 Ohm 5%
Vishay RS01A2K500FE12 Also Bought Image
Wirewound Resistors - Through Hole 1watt 2.5Kohms 1%