SZL-VL-A

Honeywell Logo
785-SZL-VL-A

SZL-VL-A

Mfr.:

Description:
Limit Switches ROTARY ACT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Honeywell
Product Category: Limit Switches
RoHS:  Details
Non-Illuminated
-
SPDT
Roller Lever
5 A
250 VAC
125 VDC
5.88 N
Screw
IP64
Actuator Style: Roller Lever
Brand: Honeywell
Product Type: Limit Switches
Series: SZL-VL
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 4.162328 oz

USHTS:
8536509040
CNHTS:
8536500090
CAHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99